Diode, Zener, Vr 18V, If 10mA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 100pF, Tj +150C, Ir 5mA
Rochester Electronics BZX84C18LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 18V |
| RoHS | Unconfirmed |
No datasheet is available for this part.