Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics BZX84C3V3 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 350mW |
| DC Rated Voltage | 3.3V |
| RoHS | Unconfirmed |