BZX84C51LT1 Series 225 mW 10 mA 51 V SMT Zener Voltage Regulator - SOT-23-3
Rochester Electronics BZX84C51LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 51V |
| RoHS | Unconfirmed |
No datasheet is available for this part.