Diode, Zener, Vr 75V, If 10mA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 35pF, Tj +150C, Ir 2mA
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Unconfirmed |