BZX84C9V1LT1 Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3
Rochester Electronics BZX84C9V1LT1G technical specifications.
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 9.1V |
| RoHS | Unconfirmed |
No datasheet is available for this part.