C106 Series 4 A 200 V Through Hole Silicon Controlled Rectifier - TO-225AA
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-225-3 |
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Packaging | Bulk |
| DC Rated Voltage | 200V |
| RoHS | Compliant |