The CA2111AE is a 14-pin dual RF transceiver with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage between 8 and 12 volts. The device has 14 terminals and is packaged in a PDIP-14 package. The transceiver is designed for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |