IC,DIFFERENTIAL AMPLIFIER,BIPOLAR,CAN,8PIN,METAL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Temperature Grade | Military |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| REACH | unknown |
| Military Spec | False |