The CA3028AM is an 8-pin dual operational amplifier from Rochester Electronics. It operates at a nominal supply voltage of 12V and has a temperature range of -55 to 125°C. The device is packaged in a R-PDSO-G8 JEDEC package. It is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |