The CA3028AM96 is an 8-pin dual function IC from Rochester Electronics. It operates within a temperature range of -55 to 125°C, meeting MILITARY temperature grade specifications. The device is designed to function at a nominal supply voltage of 12V. It features 8 terminals and is packaged in a JEDEC R-PDSO-G8 package type, a variant of the SOP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CA3028AM96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.