Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |