The CA3059 is a 14-pin dual-in-line integrated circuit with a military temperature grade. It operates between -55°C and 125°C, and its supply voltage ranges from 6V to 7V. The JEDEC package code is R-PDIP-T14, indicating a 14-pin dual-in-line package type. This specialized IC is categorized under analog and is designed for specialized applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6.4 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |