Single-function operational amplifier with a voltage-feedback architecture. Features a maximum input offset voltage of 4500 µV and a nominal slew rate of 1.5 V/µs. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Housed in an 8-terminal PDIP package with a nominal supply voltage of 6V and a maximum supply current of 50mA. Achieves a nominal unity gain bandwidth of 2000 kHz and a common-mode reject ratio of 115 dB.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CA3078AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Current-Max | 0.05 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.012 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.