Single-function operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of 6V, with limits from -18V to 18V, and a maximum supply current of 0.05A. Key specifications include a maximum input offset voltage of 4500µV, a nominal slew rate of 1.5V/µs, and a unity gain bandwidth of 2000kHz. This bipolar amplifier operates across a wide temperature range from -55°C to 125°C and is housed in an 8-terminal SOIC-8 (PDSO8) package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CA3078AM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Current-Max | 0.05 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.012 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.