The CA3079 is a specialized analog IC with a military temperature grade, operating between -55°C and 125°C. It has 14 terminals and a dual terminal position. The device is supplied with a voltage between 6V and 7V. It is packaged in a 14-pin PDIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6.4 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 6 |
| REACH | unknown |
| Military Spec | False |