The CA3080E is an 8-pin commercial operational amplifier with a nominal supply voltage of 15V and -15V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier has a unity gain bandwidth of 2000Hz and a common-mode reject ratio of 110. It can handle an average bias current of up to 7mA and has a slew rate of 75V/μs. The CA3080E is packaged in a DIP-8 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 75 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |