The CA3089E is a 16-pin dual-function industrial-grade IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 8.5 to 16V. The device is packaged in a 16-terminal R-PDIP-T16 package, measuring 7.62mm in width and 19.17mm in length. It is designed for industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 8.5 |
| REACH | unknown |
| Military Spec | False |