The CA3130AT/B is an 8-pin military-grade operational amplifier with a nominal supply voltage of 7.5V and a negative supply voltage of -7.5V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The amplifier has a slew rate of 30V/us and a unity gain bandwidth of 15 kHz. It is available in a R-MBCY-W8 package with terminals positioned on the bottom.
Rochester Electronics CA3130AT/B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 30 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.