RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, MS-001AA, PLASTIC, DIP-14
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-001AA |
| Pin Count | 14 |
| Number of Elements | 5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |