The CA3160AE is an 8-pin dual operational amplifier from Rochester Electronics with a nominal supply voltage of 7.5V and a maximum supply voltage of 16V. It has a unity gain bandwidth of 4000Hz and a common-mode rejection ratio of 95. The amplifier is available in a PDIP-8 package and operates over a temperature range of -55 to 125 degrees Celsius. It is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 4000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |