RF Small Signal Bipolar Transistor, 0.075A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, MS-001BB, PLASTIC, DIP-16
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-001BB |
| Pin Count | 16 |
| Number of Elements | 5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |