RF Small Signal Bipolar Transistor, 0.075A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, MS-012AC, PLASTIC, SOIC-16
Rochester Electronics CA3183AM96 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AC |
| Pin Count | 16 |
| Number of Elements | 5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.