The CA3224E is a specialized IC with 22 terminals, operating within a temperature range of -40°C to 85°C. It is available in a 22-pin dual-in-line package, measuring 10.16mm in width and 27.75mm in length. The IC has a single function and is supplied with a voltage between 9V and 11V. It is designed for industrial applications and is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 27.75 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 9 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |