The CA3256M is a 20-pin industrial logic multiplexer from Rochester Electronics. It operates over a temperature range of -40 to 85°C and has a nominal supply voltage of 12V. This device features a JEDEC package code of R-PDSO-G20 and a temperature grade of industrial. It has 5 channels and 1 function, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Number of Channels | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |