The CA3260E is a dual-operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a JEDEC package code of R-PDIP-T8 and a pin count of 8. The amplifier type is operational and has a slew rate of 10. It has a common-mode reject ratio of 90 and an input offset voltage of 15,000. The supply voltage is 15V with a maximum limit of 8V and a negative supply voltage limit of -8V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 15000 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 90 |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |