Fixed Positive Standard Regulator, 2 Output, PDIP16
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6.2 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |