This 18-pin dual analog-to-digital converter operates on a nominal 5V supply voltage and features a temperature range of -55 to 125°C. It is packaged in a DIP18 format and is compliant with MIL-STD-883 Class B (Modified) screening level. The converter is of the ADC and FLASH METHOD type, with a maximum analog input voltage of 4.8V and a minimum of 0V. It is designed for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 6 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Analog Input Voltage-Max | 4.8 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |