The CA3310AE is a 24-pin dual-channel successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device features 10-bit resolution and a maximum analog input voltage of 5V. It is packaged in a 24-pin PDIP package. The CA3310AE is a single-function device with a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |