This industrial-grade operational amplifier features a nominal supply voltage of 7.25V and a maximum supply voltage of 7.25V. It has a maximum input offset voltage of 35,000 and a common-mode reject ratio of 60. The amplifier's unity gain bandwidth is 190,000 and its slew rate is 440. The device operates within a temperature range of -40 to 85 degrees Celsius and is available in a 16-pin DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.25 |
| Input Offset Voltage-Max | 35000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | -7.25 |
| Slew Rate-Nom | 440 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 190000 |
| Neg Supply Voltage Limit-Max | -7.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |