The CA5160E is an 8-pin dual operational amplifier from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 8V. The device features a slew rate of 10V/μs and a common-mode reject ratio of 75dB. The amplifier type is operational and it has a unity gain bandwidth of 4kHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 15000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |