Volt Supervisor Monitor 3V/3.3V/5V 8-Pin SOIC N T/R
Rochester Electronics CAT1023WI-28-T3 technical specifications.
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| Threshold Voltage | 2.83V |
| RoHS | Not Compliant |
No datasheet is available for this part.