EEPROM Serial-I2C 1K-Bit 128 x 8 1.8 Volt2.5 Volt3.3 Volt 5 Volt 8-Pin Plastic Dip Tube
Rochester Electronics CAT24C01LI-G technical specifications.
| Package/Case | PDIP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Memory Size | 125B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.