The CAT24C256XE-T2 is an 8-bit serial EEPROM IC with 32,768 bytes of memory. It operates at a supply voltage of 2.5 to 5.5V and has a maximum clock frequency of 1 MHz. The device is available in a SOIC-8 package and is rated for automotive temperature grade. It has a dual terminal position and is compliant with RoHS and BFR-free requirements.
Rochester Electronics CAT24C256XE-T2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.255 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.