Serial I2C EEPROM memory, 64K-bit capacity organized as 8K x 8. Supports wide voltage operation from 1.8V to 5V. Features a 400kHz I2C interface frequency. Packaged in an 8-pin TSSOP, this component is halogen-free, lead-free, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Memory Size | 8000B |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |