Serial EEPROM, 64K-bit (8K x 8) memory capacity, operating at frequencies up to 10MHz. Supports 2.5V, 3.3V, and 5V operation. Features an 8-pin SOIC package and is Halogen Free and Lead Free. Delivered in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Memory Size | 8000B |
| Packaging | Cut Tape |
| RoHS | Not Compliant |