This 28-pin industrial EEPROM from Rochester Electronics operates over a temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 4.5 to 5.5 volts and a maximum access time of 150 nanoseconds. The device is packaged in an 8x13.40mm TSOP-28 package and has a memory capacity of 8192 words. It is a parallel interface memory IC with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CAT28C64BT13I-15T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |