EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3 Volt/5 Volt 8-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Memory Size | 250B |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |