The CD4007CMX is a dual inverter logic IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 14 terminals and is packaged in a 0.150 inch, MS-012, SOIC-14 package. The IC operates on a supply voltage of 3 to 15 volts and has a propagation delay of 75 nanoseconds. It is a member of the 4000/14000/40000 family of logic ICs and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4007CMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 75 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |