The CD4007UBPWE4 is a 14-pin dual inverter logic IC with three functions, operating within a supply voltage range of 3V to 18V. It features a TSSOP package with dimensions of 4.4mm in width and 5mm in length. The device is rated for military temperature grade and has a propagation delay of 110ns. It can operate within a temperature range of -55°C to 125°C, making it suitable for various industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4007UBPWE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |