The CD4009UBM96G4 is a 16-channel dual inverter logic IC with a propagation delay of 140ns. It operates over a supply voltage range of 3V to 18V and has a temperature grade of MILITARY. The device is packaged in a 16-pin SOP package with dimensions of 3.9mm in width and 9.9mm in length. It is designed for use in applications requiring high-speed logic operations and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4009UBM96G4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 140 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |