The CD4009UBPWRE4 is a 16-channel dual inverter logic IC with a supply voltage range of 3V to 18V and a propagation delay of 140ns. It is packaged in a TSSOP-16 package and has a temperature grade of military. The device operates over a temperature range of -55°C to 125°C and has a width of 4.4mm and a length of 5mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4009UBPWRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 140 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |