The CD4011UBM96G4 is a 4-function NAND gate IC with 14 terminals. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 5V to 18V. The device is packaged in a 14-pin SOIC package, measuring 3.9mm in width and 8.65mm in length. It is constructed with a green plastic package, meeting military temperature grade standards.
Rochester Electronics CD4011UBM96G4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.