The CD4013BEX is a dual CMOS D flip-flop integrated circuit with a military temperature grade. It operates over a supply voltage range of 3V to 18V and features a 14-pin PDIP package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in logic IC applications and is part of the 4000/14000/40000 family of logic ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |