The CD4015BNSR is a 16-pin dual-function shift register with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 5V, with a maximum supply voltage of 18V and a minimum supply voltage of 3V. This logic IC is part of the 4000/14000/40000 family and has a propagation delay of 320. It features a true output polarity and a right count direction, triggered by a positive edge trigger type.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4015BNSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 320 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |