The CD4017BK3 is a 10-bit ring counter IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 3V to 18V. The device has 16 terminals and is packaged in a DUAL in-line package. It is a military-grade logic IC with a ring counter function and counts in the upward direction. The counter is triggered by a positive edge trigger type.
Rochester Electronics CD4017BK3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 10 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.