The CD4018BM96E4 is a 16-pin dual counter IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 400ns. The device is a ring counter with a count direction of up and a trigger type of positive edge. It can handle supply voltages between 3V and 18V and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4018BM96E4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 5 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |