The CD4018BPWG4 is a 5-bit ring counter from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 400ns. The device is a logic IC with a supply voltage range of 3V to 18V and is part of the 4000/14000/40000 family. It features a 16-pin TSSOP package and is designed for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4018BPWG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 5 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |