The CD4019BCMX is a 16-pin dual-input AND-OR gate IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 3V to 15V. The device features a propagation delay of 300ps and has a pin count of 16. It is available in a R-PDSO-G16 package type and is classified under the 4000/14000/40000 family of logic ICs.
Rochester Electronics CD4019BCMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND-OR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.