The CD4021BD3 is a parallel-in serial-out shift register with 8 bits. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 16-pin CDIP package and is suitable for use in military-grade applications. The shift register has a positive edge trigger and true output polarity. It is part of the 4000/14000/40000 family of logic ICs.
Rochester Electronics CD4021BD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.