The CD4023BPWRG4 is a 14-pin dual NAND gate IC with 3 inputs, operating over a supply voltage range of 5-18V. It features a propagation delay of 250ns and is packaged in a TSSOP-14 package. The IC is rated for military temperature grades and has a maximum operating temperature of 125°C. It is a type of logic IC, specifically a NAND gate, and is part of the 4000/14000/40000 family.
Rochester Electronics CD4023BPWRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.